Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4131-104E/P

Digital Potentiometer - 100kOhm - 128 Position - Volatile - Automotive - 8-Pin PDIP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 100kOhm - 128 Position - Volatile - Automotive - 8-Pin PDIP - Tube
Search Keywords: MCP4131104EP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4131-104E/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Maximum Single Supply Voltage: 5.5 V
Maximum Dual Supply Voltage: N/R
Digital Supply Voltage: N/R
Minimum Single Supply Voltage: 1.8 V
Maximum Supply Current: 1 mA
Family: MCP4131
Dimension: 9.27 x 6.35 x 3.3 mm
Memory Type: Volatile
Control Interface: Serial (SPI)
Minimum Dual Supply Voltage: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4131-104E/P RoHS compliant?
Yes, MCP4131-104E/P is RoHS compliant.
What is the lead time for MCP4131-104E/P?
The standard lead time for MCP4131-104E/P is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 360
Can Ship immediately
Manufacturer Stock:
6,917 can ship
Minimum Order Quantity:
60
Order Increment:
60
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$0.765
300
$0.706
540
$0.698
1,020
$0.672
2,520
$0.642
5,040
$0.640
7,500
$0.639
10,020 +
$0.635
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!