Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP41100T-I/SN

Digital Potentiometer - 100kOhm - 256 Position - Volatile Linear 8-Pin SOIC N - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 100kOhm - 256 Position - Volatile Linear 8-Pin SOIC N - Tape&Reel
Search Keywords: MCP41100TISN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP41100T-I/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3300
Minimum Dual Supply Voltage: N/R
Maximum Supply Current: 0.34(Typ) mA
Control Interface: Serial (SPI)4712
Family: MCP41100
Digital Supply Voltage: N/R
Maximum Dual Supply Voltage: N/R
Maximum Single Supply Voltage: 5.5 V
Dimension: 4.9 x 3.9 x 1.254713mm(Min)mm
Minimum Single Supply Voltage: 2.7 V
Memory Type: Volatile4720
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP41100T-I/SN RoHS compliant?
Yes, MCP41100T-I/SN is RoHS compliant.
What is the lead time for MCP41100T-I/SN?
The standard lead time for MCP41100T-I/SN is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
65,200 can ship
Minimum Order Quantity:
250
4 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.62
500
$1.60
1,000
$1.52
3,300
$1.51
6,600
$1.50
9,900
$1.48
13,200
$1.47
16,500 +
$1.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!