Available Replacements
Alternative Packaging
MCP4151-104E/P MCP4151-104E/P Microchip Technology
MCP4151-104E/P

Microchip Technology

In Stock: 420

Minimum Order: 60

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP41100-I/P

Digital Potentiometer - 100kOhm - 256 Position - Volatile Linear 8-Pin PDIP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 100kOhm - 256 Position - Volatile Linear 8-Pin PDIP - Tube
Search Keywords: MCP41100IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP41100-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    60
  • Maximum Dual Supply Voltage:
    N/R
  • Minimum Single Supply Voltage:
    2.7 V
  • Family:
    MCP41100
  • Digital Supply Voltage:
    N/R
  • Control Interface:
    Serial (SPI)
  • Dimension:
    9.27 x 6.35 x 3.3 mm
  • Maximum Single Supply Voltage:
    5.5 V
  • Minimum Dual Supply Voltage:
    N/R
  • Memory Type:
    Volatile
  • Maximum Supply Current:
    0.34(Typ) mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP41100-I/P RoHS compliant?
Yes, MCP41100-I/P is RoHS compliant.
What is the lead time for MCP41100-I/P?
The standard lead time for MCP41100-I/P is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 919
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
7 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$1.83
120
$1.78
300
$1.71
540
$1.69
1,020
$1.60
2,520
$1.59
5,040
$1.58
7,500 +
$1.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!