Available Replacements
Alternative Packaging
MCP4151-104E/SN MCP4151-104E/SN Microchip Technology
MCP4151-104E/SN

Microchip Technology

In Stock: 800

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP41100-E/SN

Digital Potentiometer - 100kOhm - 256 Position - Volatile Linear 8-Pin SOIC N - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 100kOhm - 256 Position - Volatile Linear 8-Pin SOIC N - Tube
Search Keywords: MCP41100ESN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP41100-E/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Memory Type: Volatile
Digital Supply Voltage: N/R
Family: MCP41100
Minimum Dual Supply Voltage: N/R
Maximum Dual Supply Voltage: N/R
Maximum Supply Current: 0.34(Typ) mA
Control Interface: Serial (SPI)
Maximum Single Supply Voltage: 5.5 V
Dimension: 4.9 x 3.9 x 1.25(Min) mm
Minimum Single Supply Voltage: 2.7 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP41100-E/SN RoHS compliant?
Yes, MCP41100-E/SN is RoHS compliant.
What is the lead time for MCP41100-E/SN?
The standard lead time for MCP41100-E/SN is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,300 can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.64
300
$1.63
500
$1.62
1,000
$1.61
2,500
$1.60
5,000
$1.59
7,500
$1.58
10,000 +
$1.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!