Available Replacements
Alternative Packaging
MCP4151-104E/P MCP4151-104E/P Microchip Technology
MCP4151-104E/P

Microchip Technology

In Stock: 420

Minimum Order: 60

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP41100-E/P

Digital Potentiometer - 100kOhm - 256 Position - Volatile Linear 8-Pin PDIP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 100kOhm - 256 Position - Volatile Linear 8-Pin PDIP - Tube
Search Keywords: MCP41100EP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP41100-E/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Maximum Dual Supply Voltage: N/R
Minimum Single Supply Voltage: 2.7 V
Maximum Single Supply Voltage: 5.5 V
Maximum Supply Current: 0.34(Typ) mA
Digital Supply Voltage: N/R
Family: MCP41100
Dimension: 9.27 x 6.35 x 3.3 mm
Control Interface: Serial (SPI)
Minimum Dual Supply Voltage: N/R
Memory Type: Volatile
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP41100-E/P RoHS compliant?
Yes, MCP41100-E/P is RoHS compliant.
What is the lead time for MCP41100-E/P?
The standard lead time for MCP41100-E/P is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,281 can ship
Minimum Order Quantity:
60
Order Increment:
60
4 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$2.00
120
$1.95
300
$1.87
540
$1.82
1,020
$1.75
2,520
$1.74
5,040
$1.73
7,500 +
$1.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!