- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP41010T-I/SN
Microchip Technology
MCP41010T-I/SN
Digital Potentiometer - 10kOhm - 256 Position - Volatile Linear 8-Pin SOIC N - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP41010T-I/SN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
3300 |
| Minimum Single Supply Voltage: | 2.7 V |
| Memory Type: | Volatile |
| Minimum Dual Supply Voltage: | N/R |
| Maximum Dual Supply Voltage: | N/R |
| Control Interface: | Serial (SPI) |
| Maximum Single Supply Voltage: | 5.5 V |
| Family: | MCP41010 |
| Digital Supply Voltage: | N/R |
| Maximum Supply Current: | 0.34(Typ) mA |
| Dimension: | 4.9 x 3.9 x 1.25(Min) mm |