- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP41010-I/SN
Microchip Technology
MCP41010-I/SN
Volatile Digital Potentiometer - - 10 kOhm - Single - Serial - SPI - Linear - ± 20% - 2.7 V - 8 Pin.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP41010-I/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Maximum Single Supply Voltage:5.5 V
-
Dimension:4.9 x 3.9 x 1.25(Min) mm
-
Memory Type:Volatile
-
Maximum Supply Current:0.34(Typ) mA
-
Control Interface:Serial (SPI)
-
Minimum Single Supply Voltage:2.7 V
-
Family:MCP41010
-
Minimum Dual Supply Voltage:N/R
-
Maximum Dual Supply Voltage:N/R
-
Digital Supply Voltage:N/R