Available Replacements
Alternative Packaging
MCP41010T-E/SN MCP41010T-E/SN Microchip Technology
MCP41010T-E/SN

Microchip Technology

In Stock: 2,080

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP41010-E/SN

Digital Potentiometer - 10kOhm - 256 Position - Volatile Linear 8-Pin SOIC N - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 10kOhm - 256 Position - Volatile Linear 8-Pin SOIC N - Tube
Search Keywords: MCP41010ESN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP41010-E/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Maximum Supply Current:
    0.34(Typ) mA
  • Maximum Single Supply Voltage:
    5.5 V
  • Maximum Dual Supply Voltage:
    N/R
  • Digital Supply Voltage:
    N/R
  • Minimum Dual Supply Voltage:
    N/R
  • Family:
    MCP41010
  • Minimum Single Supply Voltage:
    2.7 V
  • Memory Type:
    Volatile
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
  • Control Interface:
    Serial (SPI)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP41010-E/SN RoHS compliant?
Yes, MCP41010-E/SN is RoHS compliant.
What is the lead time for MCP41010-E/SN?
The standard lead time for MCP41010-E/SN is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.81
300
$1.74
500
$1.71
1,000
$1.63
2,500
$1.62
5,000
$1.61
7,500
$1.60
10,000 +
$1.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!