Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP40D19T-103E/LT

Digital Potentiometer - 10kOhm - 128 Position - Volatile Linear - Automotive - 5-Pin SC-70 - Tape&Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 10kOhm - 128 Position - Volatile Linear - Automotive - 5-Pin SC-70 - Tape&Reel
Search Keywords: MCP40D19T103ELT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP40D19T-103E/LT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Supply Current:
    0.045(Typ) mA
  • Minimum Dual Supply Voltage:
    N/R
  • Control Interface:
    Serial (2-Wire, I2C)4712
  • Maximum Single Supply Voltage:
    5.5 V
  • Minimum Single Supply Voltage:
    1.8 V
  • Memory Type:
    Volatile4720
  • Family:
    MCP40D19
  • Digital Supply Voltage:
    N/R
  • Maximum Dual Supply Voltage:
    N/R
  • Dimension:
    2 x 1.25 x 14713mm(Max)mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP40D19T-103E/LT RoHS compliant?
Yes, MCP40D19T-103E/LT is RoHS compliant.
What is the lead time for MCP40D19T-103E/LT?
The standard lead time for MCP40D19T-103E/LT is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20,850 can ship
MOQ for out of Stock Qty:
750
6 Weeks can ship 10/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
750
$0.9620
1,500
$0.5920
2,250
$0.4687
3,000 +
$0.4593
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!