Available Replacements
Alternative Packaging
MCP40D18T-503AE/LT
MCP40D18T-503AE/LT

Microchip Technology

In Stock: 0

Minimum Order: 500

View Product
RECOMMENDED REPLACEMENT
MCP40D18T-503E/LTY
MCP40D18T-503E/LTY

Microchip Technology

In Stock: 0

Minimum Order: 750

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP40D18T-503E/LT

Digital Potentiometer - 50kOhm - 128 Position - Volatile Linear - Automotive - 6-Pin SC-70 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 50kOhm - 128 Position - Volatile Linear - Automotive - 6-Pin SC-70 - Tape&Reel
Search Keywords: MCP40D18T503ELT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP40D18T-503E/LT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Minimum Dual Supply Voltage:
    N/R
  • Control Interface:
    Serial (2-Wire, I2C)4712
  • Minimum Single Supply Voltage:
    1.8 V
  • Maximum Supply Current:
    0.045(Typ) mA
  • Maximum Dual Supply Voltage:
    N/R
  • Digital Supply Voltage:
    N/R
  • Memory Type:
    Volatile4720
  • Family:
    MCP40D18
  • Dimension:
    2 x 1.25 x 0.94713mmmm
  • Maximum Single Supply Voltage:
    5.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP40D18T-503E/LT discontinued?
Yes, MCP40D18T-503E/LT from Microchip Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MCP40D18T-503E/LT?
The recommended replacement for MCP40D18T-503E/LT is MCP40D18T-503E/LTY from Microchip Technology, available from OnlineComponents.com.
Is MCP40D18T-503E/LT RoHS compliant?
Yes, MCP40D18T-503E/LT is RoHS compliant.
What is the lead time for MCP40D18T-503E/LT?
The standard lead time for MCP40D18T-503E/LT is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!