Available Replacements
代替パッケージ
MCP4013T-103E/CH MCP4013T-103E/CH Microchip Technology
MCP4013T-103E/CH

Microchip Technology

In Stock: 2,000

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4023T-103E/CH

Digital Potentiometer - 10kOhm - 64 Position - Non-Volatile - Automotive - 6-Pin SOT-23 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 10kOhm - 64 Position - Non-Volatile - Automotive - 6-Pin SOT-23 - Tape&Reel
Search Keywords: MCP4023T103ECH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4023T-103E/CH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Supply Current: 0.045(Typ) mA
Minimum Dual Supply Voltage: N/R
Family: MCP4023
Minimum Single Supply Voltage: 2.7 V
Maximum Dual Supply Voltage: N/R
Memory Type: Non-Volatile
Control Interface: Serial (2-Wire)
Maximum Single Supply Voltage: 5.5 V
Digital Supply Voltage: N/R
Dimension: 3.1(Max) x 1.8(Max) x 1.3(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4023T-103E/CH RoHS compliant?
Yes, MCP4023T-103E/CH is RoHS compliant.
What is the lead time for MCP4023T-103E/CH?
The standard lead time for MCP4023T-103E/CH is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
Minimum Order Quantity:
500
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.859
1,000
$0.853
3,000
$0.780
6,000
$0.779
9,000
$0.777
12,000
$0.775
15,000
$0.773
27,000 +
$0.771
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!