Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4022T-502E/CH

Digital Potentiometer - 5kOhm - 64 Position - Non-Volatile - Automotive - 6-Pin SOT-23 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 5kOhm - 64 Position - Non-Volatile - Automotive - 6-Pin SOT-23 - Tape&Reel
Search Keywords: MCP4022T502ECH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4022T-502E/CH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Control Interface: Serial (2-Wire)
Maximum Dual Supply Voltage: N/R
Dimension: 3.1(Max) x 1.8(Max) x 1.3(Max) mm
Family: MCP4022
Digital Supply Voltage: N/R
Minimum Dual Supply Voltage: N/R
Maximum Single Supply Voltage: 5.5 V
Maximum Supply Current: 0.045(Typ) mA
Memory Type: Non-Volatile
Minimum Single Supply Voltage: 2.7 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4022T-502E/CH RoHS compliant?
Yes, MCP4022T-502E/CH is RoHS compliant.
What is the lead time for MCP4022T-502E/CH?
The standard lead time for MCP4022T-502E/CH is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Manufacturer Stock:
32,000 can ship
Minimum Order Quantity:
500
4 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.639
1,000
$0.627
3,000
$0.613
6,000
$0.611
9,000
$0.609
12,000
$0.608
15,000
$0.606
27,000 +
$0.605
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!