Available Replacements
대체 포장
MCP4021-103E/SN MCP4021-103E/SN Microchip Technology
MCP4021-103E/SN

Microchip Technology

In Stock: 600

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4021T-103E/SN

Digital Potentiometer - 10kOhm - 64 Position - Non-Volatile Linear - Automotive - 8-Pin SOIC N - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 10kOhm - 64 Position - Non-Volatile Linear - Automotive - 8-Pin SOIC N - Tape&Reel
Search Keywords: MCP4021T103ESN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4021T-103E/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3300
Digital Supply Voltage: N/R
Control Interface: Serial (2-Wire)4712
Family: MCP4021
Maximum Single Supply Voltage: 5.5 V
Memory Type: Non-Volatile4720
Maximum Dual Supply Voltage: N/R
Maximum Supply Current: 0.045(Typ) mA
Minimum Single Supply Voltage: 2.7 V
Minimum Dual Supply Voltage: N/R
Dimension: 4.9 x 3.9 x 1.254713mm(Min)mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4021T-103E/SN RoHS compliant?
Yes, MCP4021T-103E/SN is RoHS compliant.
What is the lead time for MCP4021T-103E/SN?
The standard lead time for MCP4021T-103E/SN is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,134 can ship
MOQ for out of Stock Qty:
825
6 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
825
$1.430
1,650
$0.880
2,475
$0.697
3,300 +
$0.683
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!