Available Replacements
Alternative Packaging
MCP4021T-202E/SN MCP4021T-202E/SN Microchip Technology
MCP4021T-202E/SN

Microchip Technology

In Stock: 5,600

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4021-202E/SN

A 2.1 kΩ, 6-bit, non-volatile single digital potentiometer with a simple Up/Down (U/D) serial interface.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
A 2.1 kΩ, 6-bit, non-volatile single digital potentiometer with a simple Up/Down (U/D) serial interface.
Search Keywords: MCP4021202ESN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4021-202E/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Control Interface: Serial (2-Wire)
Minimum Dual Supply Voltage: N/R
Minimum Single Supply Voltage: 2.7 V
Digital Supply Voltage: N/R
Maximum Single Supply Voltage: 5.5 V
Family: MCP4021
Maximum Dual Supply Voltage: N/R
Maximum Supply Current: 0.045(Typ) mA
Dimension: 4.9 x 3.9 x 1.25(Min) mm
Memory Type: Non-Volatile
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4021-202E/SN RoHS compliant?
Yes, MCP4021-202E/SN is RoHS compliant.
What is the lead time for MCP4021-202E/SN?
The standard lead time for MCP4021-202E/SN is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately
Manufacturer Stock:
11,957 can ship
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.762
300
$0.733
500
$0.724
1,000
$0.698
2,500
$0.666
5,000
$0.664
7,500
$0.663
10,000 +
$0.659
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!