Available Replacements
Alternative Packaging
MCP4021T-202E/MS
MCP4021T-202E/MS

Microchip Technology

In Stock: 0

Minimum Order: 625

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4021-202E/MS

A 6-bit, non-volatile digital potentiometer with a 2.1 kΩ resistance, 64 taps, and a simple Up/Down (U/D) serial interface.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
A 6-bit, non-volatile digital potentiometer with a 2.1 kΩ resistance, 64 taps, and a simple Up/Down (U/D) serial interface.
Search Keywords: MCP4021202EMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4021-202E/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Memory Type:
    Non-Volatile
  • Minimum Dual Supply Voltage:
    N/R
  • Minimum Single Supply Voltage:
    2.7 V
  • Maximum Dual Supply Voltage:
    N/R
  • Control Interface:
    Serial (2-Wire)
  • Maximum Supply Current:
    0.045(Typ) mA
  • Maximum Single Supply Voltage:
    5.5 V
  • Family:
    MCP4021
  • Digital Supply Voltage:
    N/R
  • Dimension:
    3 x 3 x 0.85 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4021-202E/MS RoHS compliant?
Yes, MCP4021-202E/MS is RoHS compliant.
What is the lead time for MCP4021-202E/MS?
The standard lead time for MCP4021-202E/MS is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Manufacturer Stock:
4,900 can ship
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks can ship 9/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.800
300
$0.767
500
$0.757
1,000
$0.727
2,500
$0.691
5,000
$0.690
7,500
$0.688
10,000 +
$0.683
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!