- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4021-103E/SN
Microchip Technology
MCP4021-103E/SN
Digital Potentiometer - 10kOhm - 64 Position - Non-Volatile - Automotive - 8-Pin SOIC N - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP4021-103E/SN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Digital Supply Voltage: | N/R |
| Family: | MCP4021 |
| Maximum Single Supply Voltage: | 5.5 V |
| Dimension: | 4.9 x 3.9 x 1.25(Min) mm |
| Maximum Supply Current: | 0.045(Typ) mA |
| Maximum Dual Supply Voltage: | N/R |
| Control Interface: | Serial (2-Wire) |
| Minimum Dual Supply Voltage: | N/R |
| Memory Type: | Non-Volatile |
| Minimum Single Supply Voltage: | 2.7 V |