- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4019T-503E/LT
Microchip Technology
MCP4019T-503E/LT
Digital Potentiometer - 50kOhm - 128 Position - Volatile Linear - Automotive - 5-Pin SC-70 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Digital Potentiometer - 50kOhm - 128 Position - Volatile Linear - Automotive - 5-Pin SC-70 - Tape&Reel
Search Keywords: MCP4019T503ELT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4019T-503E/LT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Dual Supply Voltage:N/R
-
Maximum Single Supply Voltage:5.5 V
-
Maximum Supply Current:0.045(Typ) mA
-
Memory Type:Volatile4720
-
Minimum Single Supply Voltage:1.8 V
-
Dimension:2 x 1.25 x 14713mm(Max)mm
-
Family:MCP4019
-
Control Interface:Serial (2-Wire, I2C)4712
-
Minimum Dual Supply Voltage:N/R
-
Digital Supply Voltage:N/R
Product Guides
+
Frequently Asked Questions
Is MCP4019T-503E/LT RoHS compliant?
Yes, MCP4019T-503E/LT is RoHS compliant.
What is the lead time for MCP4019T-503E/LT?
The standard lead time for MCP4019T-503E/LT is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
69,000
can ship
MOQ for out of Stock Qty:
750
4 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
750
$0.9620
1,500
$0.5920
2,250
$0.4687
3,000 +
$0.4593
Click for Quote
Log in
to unlock special pricing