- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4018T-502E/LT
Microchip Technology
MCP4018T-502E/LT
Digital Potentiometer - 5kOhm - 128 Position - Volatile - Automotive - 6-Pin SC-70 - Tape&Reel
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
Digital Potentiometer - 5kOhm - 128 Position - Volatile - Automotive - 6-Pin SC-70 - Tape&Reel
Search Keywords: MCP4018T502ELT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4018T-502E/LT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Minimum Dual Supply Voltage:N/R
-
Family:MCP4018
-
Digital Supply Voltage:N/R
-
Memory Type:Volatile
-
Control Interface:Serial (2-Wire, I2C)
-
Minimum Single Supply Voltage:1.8 V
-
Maximum Single Supply Voltage:5.5 V
-
Maximum Supply Current:0.045(Typ) mA
-
Dimension:2 x 1.25 x 0.9 mm
-
Maximum Dual Supply Voltage:N/R
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is MCP4018T-502E/LT discontinued?
Yes, MCP4018T-502E/LT from Microchip Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MCP4018T-502E/LT?
The recommended replacement for MCP4018T-502E/LT is MCP4018T-502E/LTY from Microchip Technology, available from OnlineComponents.com.
Is MCP4018T-502E/LT RoHS compliant?
Yes, MCP4018T-502E/LT is RoHS compliant.
What is the lead time for MCP4018T-502E/LT?
The standard lead time for MCP4018T-502E/LT is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.