- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4018T-103E/LT
Microchip Technology
MCP4018T-103E/LT
Volatile Digital Potentiometer - 10 kOhm - Single - I2C - Linear - ± 20% - 1.8 V - 6-Pin.
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4018T-103E/LT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390060
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1 -
Control Interface:Serial (2-Wire, I2C)
-
Digital Supply Voltage:N/R
-
Family:MCP4018
-
Minimum Dual Supply Voltage:N/R
-
Maximum Dual Supply Voltage:N/R
-
Memory Type:Volatile
-
Dimension:2 x 1.25 x 0.9 mm
-
Maximum Supply Current:0.045(Typ) mA
-
Minimum Single Supply Voltage:1.8 V
-
Maximum Single Supply Voltage:5.5 V
-
This product is discontinued, but still in stock.