Available Replacements
RECOMMENDED REPLACEMENT
MCP4017T-503E/LTY
MCP4017T-503E/LTY

Microchip Technology

In Stock: 0

Minimum Order: 750

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4017T-503E/LT

7-Bit Digital Potentiometer - I2C - Extended Temperature - 50kOhm - Volatile Memory - SC70

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description +
7-Bit Digital Potentiometer - I2C - Extended Temperature - 50kOhm - Volatile Memory - SC70
Search Keywords: MCP4017T503ELT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4017T-503E/LT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Supply Current:
    0.045(Typ) mA
  • Memory Type:
    Volatile
  • Dimension:
    2 x 1.25 x 0.9 mm
  • Minimum Dual Supply Voltage:
    N/R
  • Maximum Dual Supply Voltage:
    N/R
  • Family:
    MCP4017
  • Maximum Single Supply Voltage:
    5.5 V
  • Minimum Single Supply Voltage:
    1.8 V
  • Control Interface:
    Serial (2-Wire, I2C)
  • Digital Supply Voltage:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4017T-503E/LT discontinued?
Yes, MCP4017T-503E/LT from Microchip Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MCP4017T-503E/LT?
The recommended replacement for MCP4017T-503E/LT is MCP4017T-503E/LTY from Microchip Technology, available from OnlineComponents.com.
Is MCP4017T-503E/LT RoHS compliant?
Yes, MCP4017T-503E/LT is RoHS compliant.
What is the lead time for MCP4017T-503E/LT?
The standard lead time for MCP4017T-503E/LT is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,950
Can Ship immediately
Minimum Order Quantity:
500
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.589
1,000
$0.576
3,000
$0.558
6,000
$0.555
9,000
$0.552
12,000
$0.550
15,000 +
$0.547
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!