Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4014T-503E/OT

Digital Potentiometer - 50kOhm - 64 Position - Volatile - Automotive - 5-Pin SOT-23 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 50kOhm - 64 Position - Volatile - Automotive - 5-Pin SOT-23 - Tape&Reel
Search Keywords: MCP4014T503EOT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4014T-503E/OT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Minimum Single Supply Voltage: 1.8 V
Digital Supply Voltage: N/R
Dimension: 2.9 x 1.6 x 1.3(Max) mm
Memory Type: Volatile
Maximum Single Supply Voltage: 5.5 V
Maximum Dual Supply Voltage: N/R
Family: MCP4014
Maximum Supply Current: 0.045(Typ) mA
Control Interface: Serial (2-Wire)
Minimum Dual Supply Voltage: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4014T-503E/OT RoHS compliant?
Yes, MCP4014T-503E/OT is RoHS compliant.
What is the lead time for MCP4014T-503E/OT?
The standard lead time for MCP4014T-503E/OT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21,080 can ship
MOQ for out of Stock Qty:
750
4 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
750
$0.9360
1,500
$0.5760
2,250
$0.4560
3,000 +
$0.4469
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!