Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4013T-503E/CH

Digital Potentiometer - 50kOhm - 64 Position - Volatile - Automotive - 6-Pin SOT-23 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 50kOhm - 64 Position - Volatile - Automotive - 6-Pin SOT-23 - Tape&Reel
Search Keywords: MCP4013T503ECH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4013T-503E/CH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    MCP4013
  • Control Interface:
    Serial (2-Wire)
  • Minimum Dual Supply Voltage:
    N/R
  • Dimension:
    2.9 x 1.6 x 1.15 mm
  • Maximum Supply Current:
    0.045(Typ) mA
  • Memory Type:
    Volatile
  • Maximum Single Supply Voltage:
    5.5 V
  • Digital Supply Voltage:
    N/R
  • Minimum Single Supply Voltage:
    1.8 V
  • Maximum Dual Supply Voltage:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4013T-503E/CH RoHS compliant?
Yes, MCP4013T-503E/CH is RoHS compliant.
What is the lead time for MCP4013T-503E/CH?
The standard lead time for MCP4013T-503E/CH is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9,000 can ship
Minimum Order Quantity:
500
5 Weeks can ship 9/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.4931
1,000
$0.4865
3,000
$0.4557
6,000
$0.4546
9,000
$0.4444
12,000
$0.4433
15,000
$0.4390
27,000 +
$0.4379
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!