Available Replacements
Embalaje alternativo
MCP4023T-103E/CH MCP4023T-103E/CH Microchip Technology
MCP4023T-103E/CH

Microchip Technology

In Stock: 3,000

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4013T-103E/CH

Digital Potentiometer - 10kOhm - 64 Position - Volatile - Automotive - 6-Pin SOT-23 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 10kOhm - 64 Position - Volatile - Automotive - 6-Pin SOT-23 - Tape&Reel
Search Keywords: MCP4013T103ECH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4013T-103E/CH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Memory Type: Volatile
Digital Supply Voltage: N/R
Minimum Dual Supply Voltage: N/R
Maximum Single Supply Voltage: 5.5 V
Minimum Single Supply Voltage: 1.8 V
Family: MCP4013
Dimension: 2.9 x 1.6 x 1.15 mm
Maximum Dual Supply Voltage: N/R
Control Interface: Serial (2-Wire)
Maximum Supply Current: 0.045(Typ) mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4013T-103E/CH RoHS compliant?
Yes, MCP4013T-103E/CH is RoHS compliant.
What is the lead time for MCP4013T-103E/CH?
The standard lead time for MCP4013T-103E/CH is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
500
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4133
1,000
$0.4106
3,000
$0.3983
6,000
$0.3973
9,000
$0.3938
12,000
$0.3928
15,000
$0.3916
27,000 +
$0.3906
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!