Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4012T-503E/CH

The MCP4012T-503E/CH is a 64-step, volatile digital rheostat with a 50 kΩ nominal resistance, controlled via a simple Up/Down ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The MCP4012T-503E/CH is a 64-step, volatile digital rheostat with a 50 kΩ nominal resistance, controlled via a simple Up/Down serial interface.
Search Keywords: MCP4012T503ECH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4012T-503E/CH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Digital Supply Voltage: N/R
Memory Type: Volatile
Maximum Single Supply Voltage: 5.5 V
Minimum Single Supply Voltage: 1.8 V
Dimension: 2.9 x 1.6 x 1.15 mm
Minimum Dual Supply Voltage: N/R
Maximum Supply Current: 0.045(Typ) mA
Maximum Dual Supply Voltage: N/R
Control Interface: Serial (2-Wire)
Family: MCP4012
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4012T-503E/CH RoHS compliant?
Yes, MCP4012T-503E/CH is RoHS compliant.
What is the lead time for MCP4012T-503E/CH?
The standard lead time for MCP4012T-503E/CH is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,697
Can Ship immediately
Minimum Order Quantity:
500
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.563
1,000
$0.559
3,000
$0.517
6,000
$0.516
9,000
$0.515
12,000
$0.513
15,000
$0.512
27,000 +
$0.511
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!