- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4012T-103E/CH
Microchip Technology
MCP4012T-103E/CH
Digital Potentiometer - 10kOhm - 64 Position - Volatile Linear - Automotive - 6-Pin SOT-23 - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP4012T-103E/CH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Control Interface: | Serial (2-Wire)4712 |
| Digital Supply Voltage: | N/R |
| Family: | MCP4012 |
| Maximum Dual Supply Voltage: | N/R |
| Dimension: | 2.9 x 1.6 x 1.154713mmmm |
| Minimum Single Supply Voltage: | 1.8 V |
| Maximum Single Supply Voltage: | 5.5 V |
| Minimum Dual Supply Voltage: | N/R |
| Maximum Supply Current: | 0.045(Typ) mA |
| Memory Type: | Volatile4720 |