- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4011-502E/SN
Microchip Technology
MCP4011-502E/SN
Digital Potentiometer - 5kOhm - 64 Position - Volatile - Automotive - 8-Pin SOIC N - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4011-502E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Single Supply Voltage:5.5 V
-
Minimum Dual Supply Voltage:N/R
-
Digital Supply Voltage:N/R
-
Control Interface:Serial (2-Wire)
-
Maximum Supply Current:0.045(Typ) mA
-
Family:MCP4011
-
Dimension:4.9 x 3.9 x 1.25(Min) mm
-
Memory Type:Volatile
-
Minimum Single Supply Voltage:1.8 V
-
Maximum Dual Supply Voltage:N/R