Available Replacements
Alternative Packaging
MCP4011T-502E/MS MCP4011T-502E/MS Microchip Technology
MCP4011T-502E/MS

Microchip Technology

In Stock: 0

Minimum Order: 625

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4011-502E/MS

Digital Potentiometer - 5kOhm - 64 Position - Volatile - Automotive - 8-Pin MSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 5kOhm - 64 Position - Volatile - Automotive - 8-Pin MSOP - Tube
Search Keywords: MCP4011502EMS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP4011-502E/MS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Control Interface: Serial (2-Wire)
Maximum Supply Current: 0.045(Typ) mA
Family: MCP4011
Memory Type: Volatile
Dimension: 3 x 3 x 0.85 mm
Minimum Dual Supply Voltage: N/R
Maximum Single Supply Voltage: 5.5 V
Minimum Single Supply Voltage: 1.8 V
Digital Supply Voltage: N/R
Maximum Dual Supply Voltage: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4011-502E/MS RoHS compliant?
Yes, MCP4011-502E/MS is RoHS compliant.
What is the lead time for MCP4011-502E/MS?
The standard lead time for MCP4011-502E/MS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
450 can ship
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5373
300
$0.4931
1,000
$0.4865
2,500
$0.4615
5,000
$0.4557
7,500
$0.4444
10,000
$0.4433
15,000 +
$0.4390
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!