Available Replacements
Alternative Packaging
MCP4011T-103E/MS
MCP4011T-103E/MS

Microchip Technology

In Stock: 0

Minimum Order: 625

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP4011-103E/MS

Digital Potentiometer - 10kOhm - 64 Position - Volatile - Automotive - 8-Pin MSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Digital Potentiometer - 10kOhm - 64 Position - Volatile - Automotive - 8-Pin MSOP - Tube
Search Keywords: MCP4011103EMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4011-103E/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Minimum Dual Supply Voltage:
    N/R
  • Minimum Single Supply Voltage:
    1.8 V
  • Memory Type:
    Volatile
  • Family:
    MCP4011
  • Maximum Single Supply Voltage:
    5.5 V
  • Digital Supply Voltage:
    N/R
  • Dimension:
    3 x 3 x 0.85 mm
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Supply Current:
    0.045(Typ) mA
  • Control Interface:
    Serial (2-Wire)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP4011-103E/MS RoHS compliant?
Yes, MCP4011-103E/MS is RoHS compliant.
What is the lead time for MCP4011-103E/MS?
The standard lead time for MCP4011-103E/MS is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Ships today, if you order in
Manufacturer Stock:
950 can ship
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 11/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.5373
300
$0.4931
1,000
$0.4865
2,500
$0.4615
5,000
$0.4557
7,500
$0.4444
10,000
$0.4433
15,000 +
$0.4390
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!