- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- MCP3914A1T-E/MV
MCP3914A1T-E/MV
Microchip Technology
Analog Front End - 8 ADC - 24bit - 3.3V - Automotive - 40-Pin UQFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Analog Front End - 8 ADC - 24bit - 3.3V - Automotive - 40-Pin UQFN EP - Tape&Reel
Search Keywords: MCP3914A1TEMV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP3914A1T-E/MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Dimension:5 x 5 x 0.48 mm
-
Category:General Purpose
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
MOQ for out of Stock Qty:
825
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$15.103
825
$13.730
1,650
$7.010
2,475
$4.770
3,300 +
$4.680
Click for Quote
Log in
to unlock special pricing
Alternative Packaging