- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- MCP3914A1-E/MV
MCP3914A1-E/MV
Microchip Technology
Analog Front End - 8 ADC - 24bit - 3.3V - Automotive - 40-Pin UQFN EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Analog Front End - 8 ADC - 24bit - 3.3V - Automotive - 40-Pin UQFN EP - Tube
Search Keywords: MCP3914A1EMV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP3914A1-E/MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
73 -
Dimension:5 x 5 x 0.48 mm
-
Category:General Purpose
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$5.51
25
$5.20
73
$4.86
146
$4.79
292
$4.56
511
$4.54
1,022
$4.53
2,555 +
$4.50
Click for Quote
Log in
to unlock special pricing