- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- MCP3905A-I/SS
Microchip Technology
MCP3905A-I/SS
Energy Metering IC - 16bit - -40° to 85°C - 500:1 Dynamic Range - 1% error - 24-Pin SSOP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP3905A-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
59 -
Dimension:8.2 x 5.3 x 1.75 mm
-
Category:Energy Measurement
-
Conversion Rate:N/A