- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- MCP37D21-200I/TE
Microchip Technology
MCP37D21-200I/TE
14-Bit Low-Power ADC - 8-Channel MUX - 200Msps - Digital Down Converter
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP37D21-200I/TE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:KR
-
ECCN:3A991.c.3
-
Supplier Standard Pack:
348 -
Differential Input:Yes
-
Differential Nonlinearity:±0.1(Typ) LSB
-
Digital Supply Support:Yes
-
Digital Interface Type:Parallel CMOS,Serial LVDS
-
Architecture:Pipelined
-
Converter Type:General Purpose