Image is representational - see mfr. specs

MCP37211-200I/TE

Microchip Technology

12-Bit Low-Power ADC - 8-Channel MUX - 200 Msps - -40°C to +85°C - 121-lead TFBGA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
12-Bit Low-Power ADC - 8-Channel MUX - 200 Msps - -40°C to +85°C - 121-lead TFBGA
Search Keywords: MCP37211200ITE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP37211-200I/TE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    KR
  • ECCN:
    3A991.c.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    348
  • Dimension:
    8 x 8 x 1.08 mm
  • Digital Interface Type:
    Parallel CMOS,Serial LVDS
  • Architecture:
    Pipelined
  • Converter Type:
    General Purpose
  • Differential Input:
    Yes
  • Digital Supply Support:
    Yes
  • Differential Nonlinearity:
    ±0.03(Typ) LSB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
348 can ship
MOQ for out of Stock Qty:
87
20 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
87
$101.12
174
$53.37
261
$36.70
348 +
$35.97
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!