Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP3561T-E/NC

2-Channel Single ADC - Delta-Sigma - 153.6ksps - 24-bit Serial - 20-Pin UQFN EP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
2-Channel Single ADC - Delta-Sigma - 153.6ksps - 24-bit Serial - 20-Pin UQFN EP - Tape&Reel
Search Keywords: MCP3561TENC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP3561T-E/NC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Architecture: Delta-Sigma570
Digital Interface Type: Serial (4-Wire, SPI)575
Digital Supply Support: No576
Converter Type: Temperature Measurement571
Differential Input: Yes573
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP3561T-E/NC RoHS compliant?
Yes, MCP3561T-E/NC is RoHS compliant.
What is the lead time for MCP3561T-E/NC?
The standard lead time for MCP3561T-E/NC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks can ship 1/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$6.80
1,500
$3.59
2,250
$2.47
3,000 +
$2.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!