- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- MCP3553-E/SN
Microchip Technology
MCP3553-E/SN
ADC - 22 bit - 60 SPS - Differential - 3 Wire - Serial - Single - 2.7 V.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP3553-E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Converter Type:Temperature Measurement
-
Differential Nonlinearity:N/A
-
Digital Interface Type:Serial (2-Wire, 3-Wire, SPI)
-
Digital Supply Support:No
-
Architecture:Delta-Sigma
-
Differential Input:Yes