- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- MCP3461-E/ST
Microchip Technology
MCP3461-E/ST
2-Channel Single ADC - Delta-Sigma - 153.6ksps - 16-bit Serial
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP3461-E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
74 -
Digital Supply Support:No576
-
Digital Interface Type:Serial (4-Wire, SPI)575
-
Dimension:mm572mm
-
Converter Type:Temperature Measurement571
-
Differential Nonlinearity:N/A
-
Differential Input:Yes573
-
Architecture:Delta-Sigma570