- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- MCP3427-E/UN
MCP3427-E/UN
Microchip Technology
Analog Front End - 1 ADC - 16bit - 3.3V/5V - Automotive - 10-Pin MSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Analog Front End - 1 ADC - 16bit - 3.3V/5V - Automotive - 10-Pin MSOP - Tube
Search Keywords: MCP3427EUN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP3427-E/UN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Category:General Purpose
-
Dimension:3 x 3 x 0.85 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,840
Ships today, if you order in
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
10
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
10
$2.39
50
$2.33
100
$2.30
300
$2.24
500
$2.23
1,000
$2.19
2,500
$2.18
5,000 +
$2.17
Click for Quote
Log in
to unlock special pricing
Alternative Packaging