- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- MCP3426A7-E/MS
Microchip Technology
MCP3426A7-E/MS
2-Channel Single ADC - Delta-Sigma - 15sps - 16-bit Serial - Automotive - 8-Pin MSOP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP3426A7-E/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Converter Type:General Purpose571
-
Architecture:Delta-Sigma570
-
Digital Interface Type:Serial (2-Wire, I2C)575
-
Differential Input:Yes573
-
Dimension:3 x 3 x 0.85572mmmm
-
Differential Nonlinearity:N/A
-
Digital Supply Support:No576