- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- MCP3426A5-E/SN
MCP3426A5-E/SN
Microchip Technology
2-Channel Single ADC - Delta-Sigma - 15sps - 16-bit Serial - Automotive - 8-Pin SOIC N - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
2-Channel Single ADC - Delta-Sigma - 15sps - 16-bit Serial - Automotive - 8-Pin SOIC N - Tube
Search Keywords: MCP3426A5ESN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP3426A5-E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Differential Nonlinearity:N/A
-
Converter Type:General Purpose571
-
Digital Interface Type:Serial (2-Wire, I2C)575
-
Digital Supply Support:No576
-
Architecture:Delta-Sigma570
-
Differential Input:Yes573
-
Dimension:4.9 x 3.9 x 1.25572mm(Min)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
900
can ship
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$2.51
300
$2.38
500
$2.35
1,000
$2.26
2,500
$2.25
5,000
$2.23
7,500
$2.20
10,000 +
$2.19
Click for Quote
Log in
to unlock special pricing