- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- MCP3426A0T-E/SN
Microchip Technology
MCP3426A0T-E/SN
2-Channel Single ADC - Delta-Sigma - 15sps - 16-bit Serial - Automotive - 8-Pin SOIC N - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP3426A0T-E/SN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
3300 |
| Differential Input: | Yes573 |
| Digital Supply Support: | No576 |
| Converter Type: | General Purpose571 |
| Digital Interface Type: | Serial (2-Wire, I2C)575 |
| Architecture: | Delta-Sigma570 |