Available Replacements
Alternatif paketleme
MCP3426A0T-E/SN MCP3426A0T-E/SN Microchip Technology
MCP3426A0T-E/SN

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP3426A0-E/SN

ADC - 16 bit - 15 SPS - Differential - I2C - Single - 2.7 V - 8-Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
ADC - 16 bit - 15 SPS - Differential - I2C - Single - 2.7 V - 8-Pin.
Search Keywords: MCP3426A0ESN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP3426A0-E/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Digital Interface Type: Serial (2-Wire, I2C)
Digital Supply Support: No
Differential Input: Yes
Converter Type: General Purpose
Architecture: Delta-Sigma
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP3426A0-E/SN RoHS compliant?
Yes, MCP3426A0-E/SN is RoHS compliant.
What is the lead time for MCP3426A0-E/SN?
The standard lead time for MCP3426A0-E/SN is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 488
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.52
300
$2.39
500
$2.36
1,000
$2.27
2,500
$2.26
5,000
$2.24
7,500
$2.22
10,000 +
$2.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!