Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP3425A1T-E/CH

Single Channel ADC - Delta-Sigma - 15sps - 16-bit Serial - Automotive - 6-Pin SOT-23 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Single Channel ADC - Delta-Sigma - 15sps - 16-bit Serial - Automotive - 6-Pin SOT-23 - Tape&Reel
Search Keywords: MCP3425A1TECH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP3425A1T-E/CH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390030
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Digital Supply Support: No576
Digital Interface Type: Serial (2-Wire, I2C)575
Converter Type: General Purpose571
Architecture: Delta-Sigma570
Differential Input: Yes573
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP3425A1T-E/CH RoHS compliant?
Yes, MCP3425A1T-E/CH is RoHS compliant.
What is the lead time for MCP3425A1T-E/CH?
The standard lead time for MCP3425A1T-E/CH is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,596
Can Ship immediately
Manufacturer Stock:
26,987 can ship
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
750
4 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$2.00
500
$1.97
750
$1.96
1,500
$1.95
2,250
$1.94
3,000 +
$1.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!