- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- MCP3425A0T-E/CH
Microchip Technology
MCP3425A0T-E/CH
ADC - 16 bit - 15 SPS - Differential - I2C - Single - 2.7 V - 6-Pin.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP3425A0T-E/CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Differential Nonlinearity:N/A
-
Digital Interface Type:Serial (2-Wire, I2C)
-
Converter Type:General Purpose
-
Differential Input:Yes
-
Architecture:Delta-Sigma
-
Digital Supply Support:No