- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- MCP3421A2T-E/CH
Microchip Technology
MCP3421A2T-E/CH
Single Channel ADC - Delta-Sigma - 3.75sps - 18-bit Serial - Automotive - 6-Pin SOT-23 - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP3421A2T-E/CH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390030 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Digital Interface Type: | Serial (2-Wire, I2C) |
| Digital Supply Support: | No |
| Differential Input: | Yes |
| Architecture: | Delta-Sigma |
| Converter Type: | General Purpose |