- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- MCP33131D-10-I/MS
MCP33131D-10-I/MS
Microchip Technology
Single Channel ADC - SAR 1Msps - 16-bit Serial - 10-Pin MSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Single Channel ADC - SAR 1Msps - 16-bit Serial - 10-Pin MSOP - Tube
Search Keywords: MCP33131D10IMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP33131D-10-I/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Differential Input:Yes573
-
Digital Supply Support:No576
-
Digital Interface Type:Serial (3-Wire, SPI)575
-
Converter Type:General Purpose571
-
Architecture:SAR570
-
Differential Nonlinearity:-0.98574LSB/1.8574LSB
-
Dimension:3 x 3 x 0.85572mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,200
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$7.43
25
$6.82
50
$6.80
100
$6.55
300
$6.15
500
$6.13
1,000
$6.12
2,500 +
$6.00
Click for Quote
Log in
to unlock special pricing