- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- MCP3304-CI/SL
MCP3304-CI/SL
Microchip Technology
8-Channel Single ADC - SAR - 100ksps - 12-bit+Sign Serial - Automotive - 16-Pin SOIC N - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
8-Channel Single ADC - SAR - 100ksps - 12-bit+Sign Serial - Automotive - 16-Pin SOIC N - Tube
Search Keywords: MCP3304CISL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP3304-CI/SL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Digital Interface Type:Serial (SPI)
-
Dimension:9.9 x 3.9 x 1.25(Min) mm
-
Differential Input:Yes
-
Architecture:SAR
-
Converter Type:General Purpose
-
Differential Nonlinearity:±1 LSB
-
Digital Supply Support:No
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390
Can Ship immediately
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
5
$4.967
50
$4.057
100
$3.864
250
$3.836
500
$3.817
1,000
$3.798
2,500
$3.779
5,000 +
$3.760
Click for Quote
Log in
to unlock special pricing
Alternative Packaging
CUSTOMERS
ALSO BOUGHT