- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- MCP3301-BI/P
MCP3301-BI/P
Microchip Technology
Single Channel ADC - SAR - 100ksps - 12-bit+Sign Serial - Automotive - 8-Pin PDIP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Single Channel ADC - SAR - 100ksps - 12-bit+Sign Serial - Automotive - 8-Pin PDIP - Tube
Search Keywords: MCP3301BIP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP3301-BI/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Differential Input:Yes
-
Digital Interface Type:Serial (SPI)
-
Differential Nonlinearity:±1 LSB
-
Dimension:9.27 x 6.35 x 3.3 mm
-
Architecture:SAR
-
Converter Type:General Purpose
-
Digital Supply Support:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
60
Order Increment:
60
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$3.861
60
$3.510
120
$3.370
300
$3.280
540
$3.160
1,020
$3.150
2,520
$3.120
5,040
$3.080
7,500 +
$3.070
Click for Quote
Log in
to unlock special pricing