Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP3221A5T-I/OT

ADC - 12 bit - 22.3 kSPS - Single Ended - I2C - Single - 2.7 V.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
ADC - 12 bit - 22.3 kSPS - Single Ended - I2C - Single - 2.7 V.
Search Keywords: MCP3221A5TIOT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP3221A5T-I/OT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Differential Input: No
Digital Supply Support: No
Architecture: SAR
Differential Nonlinearity: ±1 LSB
Converter Type: General Purpose
Digital Interface Type: Serial (2-Wire, I2C)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP3221A5T-I/OT RoHS compliant?
Yes, MCP3221A5T-I/OT is RoHS compliant.
What is the lead time for MCP3221A5T-I/OT?
The standard lead time for MCP3221A5T-I/OT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,870
Ships today, if you order in
Manufacturer Stock:
103,180 can ship
Minimum Order Quantity:
250
4 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.58
500
$1.57
1,000
$1.56
3,000
$1.40
6,000
$1.39
9,000
$1.38
12,000
$1.37
15,000 +
$1.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!