- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- MCP3208-CI/SLVAO
MCP3208-CI/SLVAO
Microchip Technology
8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N Tube
Search Keywords: MCP3208CISLVAO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP3208-CI/SLVAO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Converter Type:General Purpose571
-
Dimension:9.9 x 3.9 x 1.25572mm(Min)mm
-
Differential Input:Yes573
-
Architecture:SAR570
-
Digital Interface Type:Serial (4-Wire, SPI)575
-
Digital Supply Support:No576
-
Differential Nonlinearity:±1574LSB
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
6 Weeks
can ship
7/13/26