Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP3208-CI/P

ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - PDIP - 16-Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - PDIP - 16-Pin.
Search Keywords: MCP3208CIP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP3208-CI/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390030
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Architecture: SAR
Digital Supply Support: No
Converter Type: General Purpose
Differential Input: Yes
Digital Interface Type: Serial (4-Wire, SPI)
Differential Nonlinearity: ±1 LSB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP3208-CI/P RoHS compliant?
Yes, MCP3208-CI/P is RoHS compliant.
What is the lead time for MCP3208-CI/P?
The standard lead time for MCP3208-CI/P is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 240
Ships today, if you order in
Manufacturer Stock:
7,335 can ship
Minimum Order Quantity:
30
Order Increment:
30
22 Weeks can ship 4/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$1.82
120
$1.74
270
$1.71
510
$1.69
1,020
$1.66
2,520
$1.65
5,010
$1.64
7,500 +
$1.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!